0297002.L
image shown is a representation only
Description:
2A 32V fast AUTO MINI grey
Supplier:
LITTELFUSE
Matchcode:
FU2AFAUTO
Rutronik No.:
FUSE11483
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- Fast
- Voltage
- 32 V
- Breaking capaci
- 1000
- Series
- 297
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.