028707.5H


image shown is a representation only
Description:
7.5A 32V ATOF Low-Current brown
Supplier:
LITTELFUSE
Matchcode:
FU7,5AAUTO
Rutronik No.:
FUSE8508
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 7.5 A
- Voltage
- 32 V
- Dimension
- 5x19
- Version
- brown
- Breaking capaci
- 1000
- Series
- 287
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.