0287040.PXS
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0287040.PXS](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0287040.pxs.jpg)
image shown is a representation only
Description:
40A 32V AUTO ATO orange nylon
Supplier:
LITTELFUSE
Matchcode:
FU40AAUTO
Rutronik No.:
FUSE9130
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 40 A
- Time characteri
- Fast
- Voltage
- 32 V
- Version
- orange
- Breaking capaci
- 1000
- Series
- 287
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.