0275025.MXL
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0275025.MXL](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0275025.mxl.jpg)
image shown is a representation only
Description:
PICO 25A very fast axial 32V
Supplier:
LITTELFUSE
Matchcode:
FU25AFFSUBA
Rutronik No.:
FUSE10812
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 25 A
- Time characteri
- FAST
- Voltage
- 32 V
- Dimension
- 7,9X3,4
- Version
- PICO
- Breaking capaci
- 50
- Series
- 275
- Axial/Radial
- AXIAL
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.