0263.125HAT1L


image shown is a representation only
Description:
PICO 0.125A VERYFAST AXI 250V
Supplier:
LITTELFUSE
Matchcode:
FU0,125AFFSUBA
Rutronik No.:
FUSE5972
Unit Pack:
100
MOQ:
100
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.125 A
- Time characteri
- VERY FAST
- Voltage
- 250 V
- Dimension
- 7,1x3,9
- Version
- pico
- Breaking capaci
- 50
- Series
- 263
- Axial/Radial
- AXIAL
- Approvals
- UR
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.