0263001.HAT1L
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0263001.HAT1L](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0263001.hat1l.jpg)
image shown is a representation only
Description:
PICO 1A veryfast axi 250V 7.62
Supplier:
LITTELFUSE
Matchcode:
FU1AFFSUBAX
Rutronik No.:
FUSE7255
Unit Pack:
100
MOQ:
100
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1 A
- Time characteri
- VERY FAST
- Voltage
- 250 V
- Dimension
- 7,1x3,9
- Version
- pico
- Breaking capaci
- 50
- Series
- 263
- Axial/Radial
- AXIAL
- Approvals
- UR
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.