0251001.NRT1L
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0251001.NRT1L](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0251001.nrt1l.jpg)
image shown is a representation only
Description:
PICOFUSE 1A VERYFAST AXIAL 125V
Supplier:
LITTELFUSE
Matchcode:
FU1AFFSUBAX
Rutronik No.:
FUSE6745
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 7,1x2,4
- Breaking capaci
- 50
- Series
- 251
- Axial/Radial
- Axial
- Approvals
- UR/CSA/TUV
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.