0242.080UR
image shown is a representation only
Description:
Barrier Network gold 0.08A fast
Supplier:
LITTELFUSE
Matchcode:
FU0,08AF
Rutronik No.:
FUSE10568
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.08 A
- Time characteri
- fast
- Voltage
- 250 V
- Dimension
- 8,4x3
- Version
- ceramic
- Breaking capaci
- 4000
- Series
- 242
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.