0239.400MXEP
image shown is a representation only
Description:
0.4A 250V 5X20 slow glass axial UL
Supplier:
LITTELFUSE
Matchcode:
FU0,4AS5X20AXGL
Rutronik No.:
FUSE11386
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current
- 0.4 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Version
- Glass
- Breaking capaci
- 35
- Series
- 239
- Axial/Radial
- AXIAL
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.