0230.750MXP
image shown is a representation only
Description:
0.75A 125V slow 5x15 gl axial
Supplier:
LITTELFUSE
Matchcode:
FU0,75AS5X15GLAX SAGEMCOM
Rutronik No.:
FUSE10431
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.75 A
- Time characteri
- slow
- Voltage
- 125 V
- Dimension
- 5x15
- Version
- glass
- Breaking capaci
- 400
- Series
- 230
- Axial/Radial
- Axial
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.