0225002.MXP
image shown is a representation only
Description:
2A 250V fast 4.5x14.5 UL 2AG gl
Supplier:
LITTELFUSE
Matchcode:
FU2AF4,5X14,5GL
Rutronik No.:
FUSE9615
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 14,5x4,5
- Version
- glass
- Breaking capaci
- 500
- Series
- 225
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.