- Home
- Electromechanical Components
- Fuse
- LITTELFUSE Fuse
image shown is a representation only
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_webgate.png)
1A 250V slow 5x20 glass T
Supplier:
LITTELFUSE
Matchcode:
FU1AS5X20GLP
Rutronik No.:
FUSE10476
Unit Pack: 100
MOQ: 100
Packaging: BULK
- Current
-
1 A
- Time characteri
-
SLOW
- Voltage
-
250 V
- Dimension
-
5X20
- Version
-
glass
- Breaking capaci
-
150
- Series
-
219
- Approvals
-
UR/VDE/CSA
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
1A 250V slow 5x20 glass
Packaging:
BULK
1A 250V slow 5x20 glass
Packaging:
BULK
1A 250V slow 5x20 glass IEC
Packaging:
BULK
Best Choice
1A 250V slow 5x20 glass IEC
Packaging:
BULK
1A 250V slow 5x20 glass
Packaging:
BULK
1A 250V slow 5X20 glass UL248
Packaging:
BULK
1A 250V slow 5x20 glass IEC
Packaging:
BULK
1A 250V slow 5x20 glass
Packaging:
BULK
1A 250V slow 5x20 glass IEC
Packaging:
BULK
1A 250V slow 5X20 glass axial
Packaging:
BULK
Previous
Next