- Home
- Electromechanical Components
- Fuse
- LITTELFUSE Fuse
image shown is a representation only
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_webgate.png)
6.3A 250V slow 5x20 glass IEC
Supplier:
LITTELFUSE
Matchcode:
FU6,3AS5X20GL
Rutronik No.:
FUSE5539
Unit Pack: 100
MOQ: 100
Packaging: BULK
- Current
-
6.3 A
- Time characteri
-
SLOW
- Voltage
-
250 V
- Dimension
-
5x20
- Version
-
glass
- Breaking capaci
-
35
- Series
-
218
- Approvals
-
IEC60127-2
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
6.3A 250V slow 5x20 glass IEC
Packaging:
BULK
Topseller
6.3A 250V slow 5x20 glass IEC
Packaging:
BULK
Best Choice
6.3A 250V slow 5x20 glass
Packaging:
BULK
6.3A 250V slow 5x20 glass IEC
Packaging:
BULK
Best Choice
6,3A 250V slow 5x20 glass
Packaging:
BULK
FST 6.3A SLOW 250V 5x20 Glass
Packaging:
BULK
Best Choice
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
Topseller
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
Best Choice
FST 6.3A SLOW 250V 5x20 Glass
Packaging:
BULK
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
Previous
Next