0218001.MXP
![LITTELFUSE 0218001.MXP](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0218001.mxp.jpg)
image shown is a representation only
Supplier: LITTELFUSE
Matchcode: FU1AS5X20GL
Rutronik No.: FUSE606
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Best Choice
Parameter
- Current
- 1 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 35
- Series
- 218
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks