- Home
- Electromechanical Components
- Fuse
- LITTELFUSE Fuse
image shown is a representation only
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_webgate.png)
1.25A 250V slow 5x20 ceramic
Supplier:
LITTELFUSE
Matchcode:
FU1,25AS5X20CC
Rutronik No.:
FUSE7322
Unit Pack: 100
MOQ: 100
Packaging: BULK
- Current
-
1.25 A
- Time characteri
-
slow
- Voltage
-
250 V
- Dimension
-
5x20
- Version
-
ceramic
- Breaking capaci
-
1500
- Series
-
215
- Approvals
-
IEC
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
1.25A 250V slow 5x20 ceramic
package:
1000
Packaging:
BULK
SPT 1.25A SLOW 250V slow IEC
Packaging:
BULK
1.25A 250V SLOW 5x20 ceram.IEC
Packaging:
BULK
1.25A 250V SLOW 5x20 ceram.IEC
Packaging:
BULK
SPT-SMD 1.25A 250V slow 5x20
Packaging:
REEL
1.25A 250V slow ceramic axial
Packaging:
REEL
1.25A 250V slow 5x20 glass IEC
Packaging:
BULK
Best Choice
1,25A 250V slow 5x20...
Packaging:
BULK
1.25A 250V slow 5x20 glass IEC
Packaging:
BULK
1.25A 250V slow 5x20 glass IEC
Packaging:
BULK
Previous
Next