021502.5MXESPP
![LITTELFUSE 021502.5MXESPP](https://www.rutronik24.com/pim/supplier/littelfuse/medium/littelfuse-021502.5mxespp.jpg)
image shown is a representation only
Supplier: LITTELFUSE
Matchcode: FU1AS5X20CCAX
Rutronik No.: FUSE9921
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Parameter
- Current
- 2.5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- CERAMIC
- Breaking capaci
- 1500
- Series
- 215
- Axial/Radial
- axial
- Approvals
- CSA/VDE/UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks