0215001.MXESPP
image shown is a representation only
Description:
1A 250V SLOW 5x20 single PGT
Supplier:
LITTELFUSE
Matchcode:
FU1AS5X20CCAX
Rutronik No.:
FUSE8298
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- CERAMIC
- Breaking capaci
- 1500
- Series
- 215
- Axial/Radial
- axial
- Approvals
- CSA/VDE/UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
The 215 SP Series is 5x20mm, ceramic base, time-lag type single pigtail cartridge fuse. It is designed to complement the existing 215 Series traditional pigtail fuses. The 215SP Series fuse has one cap at each terminal side. By doing away with conventional overcapping, 215SP Series is a fuse with a more compact footprint.
Applications:
Features:
- Designed to International (IEC) Standards for use globally
- Meets the IEC60127-2, Sheet 5 specification for time-lag fuses
- Available in axial lead form
- RoHS compliant and Ph-free
Applications:
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.