- Home
- Electromechanical Components
- Fuse
- LITTELFUSE Fuse
image shown is a representation only
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_webgate.png)
2.5A 250V slow 5x20 glass
Supplier:
LITTELFUSE
Matchcode:
FU2,5AS5X20GL
Rutronik No.:
FUSE5596
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- Current
-
2.5 A
- Time characteri
-
SLOW
- Voltage
-
250 V
- Dimension
-
5x20
- Version
-
glass
- Breaking capaci
-
350
- Series
-
213
- Axial/Radial
-
Radial
- Approvals
-
UR/VDE/CSA
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2.5A 250V slow 5X20 glass IEC
Packaging:
BULK
2.5A 250V slow 5X20 glass UL
Packaging:
BULK
2.5A 250V slow 5x20 glass IEC
Packaging:
BULK
Best Choice
2.5A 250V slow 5x20 glass IEC
Packaging:
BULK
2.5A 250V slow 5X20 glass UL
Packaging:
BULK
2.5A 250V slow 5x20 glass IEC
Packaging:
BULK
FST 2.5A SLOW 250V 5x20 Glass
Packaging:
BULK
Best Choice
2.5A 250V slow 5x20 ceramic
Packaging:
BULK
2.5A 250V slow 5x20 ceramic
Packaging:
BULK
SPT 2.5A 250V slow 5x20...
Packaging:
BULK
Previous
Next