0202.062HXG
image shown is a representation only
Description:
0,062A 250V fast SMD Flat-Pak
Supplier:
LITTELFUSE
Matchcode:
FU0.062AFFSMD
Rutronik No.:
FUSE10341
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.062 A
- Time characteri
- very fast
- Voltage
- 250 V
- Dimension
- 9,45x4,2
- Breaking capaci
- 50
- Series
- 202
- Approvals
- CSA/UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.