01591.25MR


image shown is a representation only
Description:
1.25A SMF TELELINK with clip
Supplier:
LITTELFUSE
Matchcode:
FU1,25ASSMDTELELINK
Rutronik No.:
FUSE8172
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Current
- 1.25 A
- Time characteri
- SLOW
- Voltage
- 600 V
- Dimension
- 10,1x3,2
- Breaking capaci
- 60
- Series
- 159
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.