0157005.DRT
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0157005.DRT](https://www.rutronik24.com/pim/supplier/littelfuse/medium/littelfuse-0157005.drt.jpg)
image shown is a representation only
Description:
5A 125V slow SMD fuse with clip
Supplier:
LITTELFUSE
Matchcode:
FU5ASSMDNANO+CLIPHOLDER
Rutronik No.:
FUSE6438
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 6,5x3,7
- Breaking capaci
- 50
- Series
- 175T
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The 157T Series Fuse/Clip assembly is a small, square, time lag, surface mount fuse that is assembled in surface mountable fuse clips. The unique time delay feature of this fuse design helps solve the problem of nuisance "opening" by accommodating inrush currents that normally cause a fast acting fuse to open.
The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.
Features:
Surface Mountable, Time Lag Fuse Fully compatible with RoHS/Pb-Free solder alloys and higher temperature profiles associated with leadfree assembly Easily replaceable on PC Board (Field Replaceable) RoHS Compliant Available in ratings of 0.375 ~ 5 Amperes
Applications:
Instrumentation Base Stations Telecommunications
For fast-acting version, please view 157 series.
The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.
Features:
Applications:
For fast-acting version, please view 157 series.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.