01550900DR


image shown is a representation only
Description:
Fuse Holder ACS NANO HLDR
Supplier:
LITTELFUSE
Matchcode:
FUH
Rutronik No.:
FUSE11589
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Current rating
- 10 A
- Termination
- SMT
- Fuse Version
- ACS NANO
- Voltage rating
- 125 V
- Series
- 1550900
- Cap
- N Y/N
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.