0154.315DR


Description:
315mA 125V fast SMD holder&fuse
Supplier:
LITTELFUSE
Matchcode:
FU0,315AFSMDNANO+HOLDER
Rutronik No.:
FUSE11936
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Current
- 0.315 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 9,7x5x3,8
- Breaking capaci
- 50
- Series
- 154
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.