01500603Z
image shown is a representation only
Description:
INLINE Holder 6.3x32 with cable
Supplier:
LITTELFUSE
Matchcode:
FUH6,3X32SAFE
Rutronik No.:
FUSE10870
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current rating
- 20 A
- Termination
- Inline
- Fuse Version
- 6,3x32
- Type
- HOLDER
- Voltage rating
- 600 V
- Series
- 150HV
- Cap
- Y Y/N
- Length
- 52.8 mm
- Automotive
- NO
- Diameter
- 17.5 mm
- Packaging
- BULK
- Touchprotection
- Yes Y/N
- RoHS Status
- RoHS-conform
- Approvals
- UL
- Cont.material
- Brass
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.