01250003H


image shown is a representation only
Description:
Midget CLIP SPF/KLKD
Supplier:
LITTELFUSE
Matchcode:
FUH10X38CLIPTHT
Rutronik No.:
FUSE5588
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 30 A
- Termination
- THT
- Fuse Version
- 10,3x38
- Type
- CLIP
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 125
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.