01110005MR
image shown is a representation only
Description:
Clip 5x20 5mm Tin Plated
Supplier:
LITTELFUSE
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE8674
Unit Pack:
1000
MOQ:
1000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- CLIP
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 111
- Cap
- N Y/N
- Length
- 4.8 mm
- Height
- 7.1 mm
- Width
- 5.1 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 3.8 mm
- Cont.material
- Bronze
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.