01020071Z


image shown is a representation only
Description:
CLIP 6.3x32 PCB RM7.1 brass
Supplier:
LITTELFUSE
Matchcode:
FUH6.3X32CLIPLINE
Rutronik No.:
FUSE4428
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Fuse Version
- 6,3X32
- Type
- CLIP
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 102
- Length
- 7.1 mm
- Height
- 10.7 mm
- Width
- 7.9 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- No Y/N
- RoHS Status
- RoHS-conform
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.