01010002Z


image shown is a representation only
Description:
ACS 3AG FUSE CLIP BRASS/NICKL
Supplier:
LITTELFUSE
Matchcode:
FUH6,3X32CLIP
Rutronik No.:
FUSE10691
Unit Pack:
1000
MOQ:
1000
package:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 15 A
- Termination
- THT
- Fuse Version
- 6,3x32
- Type
- CLIP
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 101
- Cap
- N Y/N
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- No Y/N
- RoHS Status
- RoHS-conform
- Package
- 1000
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.