LTW-M140SXT57


Description:
TOPLED WHITE 5700K >6,4LM
Supplier:
LITEON
Matchcode:
LTW-M140SXT57
Rutronik No.:
LEDIND1273
Unit Pack:
2000
MOQ:
12000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3x1,4 mm
- Height
- 1,2 mm
- Lum.flux typ.
- 7,5 lm
- Forward voltage
- 2,9 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- YELLOW
- Cx X Cy
- 0,33X0,345
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.