LTW-K140SZR50-EU


image shown is a representation only
Description:
LED MIDDLE POWER 5000K
Supplier:
LITEON
Matchcode:
LTW-K140SZR50-EU
Rutronik No.:
LED24976
Unit Pack:
3000
MOQ:
201000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 60 mA
- LxW
- 2,7x1,4 mm
- Height
- 0.8 mm
- Viewing angle
- 120 °
- Forward voltage
- 2.9 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.