LTW-C283DS5
image shown is a representation only
Description:
CHIPLED 0402 WHITE 112 MCD
Supplier:
LITEON
Matchcode:
LTW-C283DS5
Rutronik No.:
LEDIND1963
Unit Pack:
5000
MOQ:
25000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 10 mA
- LxW
- 0,65x0,48 mm
- Height
- 0.3 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 112 mcd
- Forward voltage
- 2.5 V
- Min.opt.temp.
- -20 °
- Max.opt.temp.
- 80 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- Yellow
- Cx X Cy
- 0,304x0,30
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.