LTW-670DS-EL


image shown is a representation only
Description:
WHITE PLCC LED LAMPS
Supplier:
LITEON
Matchcode:
LTW-670DS-EL
Rutronik No.:
LED25903
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3,4x3 mm
- Height
- 1.95 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 1800 mcd
- Forward voltage
- 3.6 V
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.