LTW-5630SP750


image shown is a representation only
Description:
SMD LED RED 5630 0.063LM
Supplier:
LITEON
Matchcode:
LTW-5630SP750
Rutronik No.:
LED25924
Unit Pack:
3000
MOQ:
12000
package:
5630
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 150 mA
- LxW
- 5,3x3 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Power class
- 0,3 W
- Lum.flux min.
- 0,063 lm
- Forw.volt.min.
- 2,0 V
- Wavelength min.
- 760 nm
- Wavelength max.
- 740 nm
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- 5630
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.