LTW-5630AZL30-EU


image shown is a representation only
Description:
SMD LED WHITE 5630 WHITE 3000K
Supplier:
LITEON
Matchcode:
LTW-5630AZL30-EU
Rutronik No.:
LED25003
Unit Pack:
1000
MOQ:
12000
package:
5630
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 120 mA
- LxW
- 5,6x3 mm
- Height
- 0,9 mm
- Viewing angle
- 120 °
- Power class
- 0,3 W
- Forw.volt.min.
- 2,9 V
- CCT
- 3000 K
- Lum.inten.min.
- 42,5 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- 5630
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.