LTW-2S3D8


image shown is a representation only
Description:
LAMP LED WHITE 5MM 15° 13000mcd
Supplier:
LITEON
Matchcode:
LTW-2S3D8
Rutronik No.:
LED23840
Unit Pack:
1000
MOQ:
12000
package:
5MM
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 5,9x5 mm
- Height
- 31.7 mm
- Viewing angle
- 15 °
- Lum.inten.typ.
- 13000 mcd
- Forward voltage
- 3.3 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.