LTW-206DCG-TM


Description:
SIDE VIEW PLCC WHITE >2500MCD
Supplier:
LITEON
Matchcode:
LTW-206DCG-TM
Rutronik No.:
LEDIND1361
Unit Pack:
2000
MOQ:
12000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3,8x1 mm
- Height
- 0,6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 2500 mcd
- Forward voltage
- 2,7 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Cx X Cy
- 0,28X0,26
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.