LTW-1DEEDNJ


image shown is a representation only
Description:
3MM LAMP RED/WHITE 180/1500MCD
Supplier:
LITEON
Matchcode:
LTW-1DEEDNJ
Rutronik No.:
LEDIND1992
Unit Pack:
1000
MOQ:
19000
package:
3MM
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED/WHITE
- Forward current
- 20/20 mA
- LxW
- 3,8x3,8 mm
- Height
- 29 mm
- Viewing angle
- 60 °
- Wavelength dom.
- 624 nm
- Forward voltage
- 2,1/3,1 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- for IR onl V
- Reverse current
- 10 µA
- Packaging
- BAG
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.