LTV-816S-TA1-A-V
image shown is a representation only
Description:
OPTOCOUPLER 80-160% SMD-4
Supplier:
LITEON
Matchcode:
LTV-816S-TA1-A-V
Rutronik No.:
IRCOUP3046
Unit Pack:
1000
MOQ:
10000
package:
SMD
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- Package
- SMD
- V(CEO)
- 80 V
- Packaging
- REEL
- CTR at If
- 5 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- V(ECO)
- 6 V
- VDE
- Y Y/N
- CTR min.
- 80 %
- CTR max.
- 160 %
- P(tot)max
- 200 mW
- Forward volt.ty
- 1,2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.