LTV-172A


image shown is a representation only
Description:
PHOTOCPUPLER CTR 40-60% SOP-4
Supplier:
LITEON
Matchcode:
LTV-172A
Rutronik No.:
IRCOUP2883
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- Package1
- SOP-4
- Package
- SMD
- Packaging
- REEL
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.2 ms
- Fall time
- 0.1 ms
- VDE
- N Y/N
- CTR min.
- 40 %
- CTR max.
- 60 %
- Forward volt.ty
- 1.18 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.