LTV-063L


image shown is a representation only
Description:
OPTOCOUPLER HIGHSPEED
Supplier:
LITEON
Matchcode:
LTV-063L
Rutronik No.:
IRCOUP3259
Unit Pack:
2000
MOQ:
4000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Speed
- 10 Mbps
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 60 mW
- Forward volt.ty
- 1.38 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Rise time
- 11 ns
- Fall time
- 2.3 ns
- t(PLH)
- 50 ns
- t(PHL)
- 40 ns
- CMR typ.
- 10000 V/µs
- Vcc typ.
- 7 V
- VDE
- N Y/N
- Package1
- SOP8
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.