LTST-S320KSKT


image shown is a representation only
Description:
CHIPLED YELLOW 1208 60MCD SIDEV
Supplier:
LITEON
Matchcode:
LTST-S320KSKT
Rutronik No.:
LED25064
Unit Pack:
3000
MOQ:
27000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 3x2 mm
- Height
- 1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 60 mcd
- Wavelength dom.
- 587 nm
- Wavelength peak
- 587 nm
- Forward voltage
- 2 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.