LTST-S270GKT
Description:
SIDE LED 0603 GREEN 571NM
Supplier:
LITEON
Matchcode:
LTST-S270GKT
Rutronik No.:
LEDIND1069
Unit Pack:
4000
MOQ:
21000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 1,15x0,6 mm
- Height
- 1,65 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 18 mcd
- Wavelength dom.
- 571 nm
- Wavelength peak
- 574 nm
- Forward voltage
- 2 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
LTST-S270KGKTSIDE LED 0603 GREEN SUPERTHIN Part No.: LED20950 package: CHIPLED Packaging: REEL |
Unit Price
0,0389 $
Unit Pack
4000
|
Stock Info
16 weeks
|
Price, Lead time Find Alternatives Datasheet |