LTST-G563ZEGBW


image shown is a representation only
Description:
SMD LED RGB PLCC6 DIFFUSED
Supplier:
LITEON
Matchcode:
LTST-G563ZEGBW
Rutronik No.:
LED24981
Unit Pack:
1000
MOQ:
1000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 5,4x5 mm
- Height
- 1.6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 560/1400/2 mcd
- Wavelength dom.
- 619/520/46 nm
- Wavelength peak
- 630/518/46 nm
- Forward voltage
- 1,8/2,8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-6
- Automotive
- NO
- Reverse voltage
- 0.8 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.