LTST-G353GEBW-P2
Description:
SMD LED TOPVIEW PLCC-6 R/G/B
Supplier:
LITEON
Matchcode:
LTST-G353GEBW-P2
Rutronik No.:
LEDIND1443
Unit Pack:
1500
MOQ:
6000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 5 mA
- LxW
- 3,7x3,5 mm
- Height
- 0.95 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 160/500/10 mcd
- Wavelength dom.
- 617/521/46 nm
- Wavelength peak
- 630/533/47 nm
- Forward voltage
- 1,5/2,5/2, V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-6
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.