LTST-E683RGBW


Description:
RGB WITH PLCC4
Supplier:
LITEON
Matchcode:
LTST-E683RGBW
Rutronik No.:
LEDIND1148
Unit Pack:
2000
MOQ:
8000
package:
PLCC-4
Packaging:
REEL
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 3,5x3,5 mm
- Height
- 1.9 mm
- Lum.inten.typ.
- 36/120/30 mcd
- Wavelength peak
- 574/591 nm
- Package
- PLCC-4
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.