LTST-E263CEGBK
image shown is a representation only
Description:
SMD LED RGB PLCC4
Supplier:
LITEON
Matchcode:
LTST-E263CEGBK
Rutronik No.:
LED26234
Unit Pack:
4000
MOQ:
20000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 1,8x1,8 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 112/280/45 mcd
- Wavelength dom.
- 618/524/46 nm
- Package
- PLCC-4
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.