LTST-C193KSKT-5A


image shown is a representation only
Description:
CHIP LED YELLOW CLEAR 0603
Supplier:
LITEON
Matchcode:
LTST-C193KSKT-5A
Rutronik No.:
LED15565
Unit Pack:
5000
MOQ:
25000
package:
0603
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 5 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,35 mm
- Viewing angle
- 130 °
- Power class
- 0,01 W
- Forw.volt.min.
- 1,7 V
- Wavelength min.
- 590 nm
- Wavelength max.
- 585 nm
- Lum.inten.min.
- 7,1 mcd
- SMT/SMD
- YES
- Package
- 0603
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.