LTST-B680UGKT


Description:
PLCC2 Top View 3528
Supplier:
LITEON
Matchcode:
LTST-B680UGKT
Rutronik No.:
LEDIND1131
Unit Pack:
2000
MOQ:
16000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- Green
- Forward current
- 20 mA
- LxW
- 3x2 mm
- Height
- 1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 54 mcd
- Wavelength dom.
- 631 nm
- Wavelength peak
- 639 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.