LTST-416CEGBW


Description:
SMD CHIP LED PLCC6 R/G/B
Supplier:
LITEON
Matchcode:
LTST-416CEGBW
Rutronik No.:
LEDIND1103
Unit Pack:
2000
MOQ:
6000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 19 mA
- LxW
- 4,5x1,7 mm
- Height
- 1,6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 180/400/70 mcd
- Wavelength dom.
- 618/520/46 nm
- Wavelength peak
- 630/535/47 nm
- Forward voltage
- 5,5 V
- Min.opt.temp.
- 0 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-6
- Automotive
- NO
- Reverse current
- 1 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.