LTSA-G683BEGWU


Description:
TOPLED RGB >560/1400/280MCD
Supplier:
LITEON
Matchcode:
LTSA-G683BEGWU
Rutronik No.:
LEDATV2185
Unit Pack:
2000
MOQ:
6000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Current I(F)
- 20 mA
- LxW
- 3,2x2,8 mm
- Height
- 1.45 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 560/1400/2 mcd
- Forw.volt.min.
- 1,8/2,7/2, V
- Forw.volt.max.
- 2,4/3,6/3, V
- Package
- PLCC-6
- Automotive
- AECQ101-D
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.